Eaton Inductive Rectangular Proximity Sensor, 20 mm Detection, 2-Wire NO/NC, 250 V

Subtotal (1 unit)*

$256.47

(exc. GST)

$282.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$256.47

*price indicative

RS Stock No.:
243-164
Mfr. Part No.:
135813 E55BLT1D
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Sensor Technology

Inductive

Body Style

Rectangular

Detection Range

20 mm

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

250 V

IP Rating

IP67

Length

118mm

Mounting Type

Non-Flush

Shielding

Unshielded

Switching Frequency

25 Hz

Switching Current

400 mA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton inductive proximity switch from the series E55 exemplifies reliability and precision in automation applications. Engineered for seamless operation across a wide voltage range, it offers remarkable durability under varying environmental conditions. With its compact design, measuring 152.4 mm in length and just 44.45 mm in height, this switch can fit into tight spaces without compromising performance. The screw connection ensures a stable and secure installation, while the IP67 rating provides excellent protection against dust and water ingress. Perfectly suited for industrial settings, this product guarantees consistent functionality and a long service life, making it an essential component for any automation project.

Offers exceptional protection against polarity reversal
Features a programmable switch function to tailor operations
Red and green LED indicators provide clear operational status
Designed with a non-flush mounting mechanism for easy installation
Ensures shock resistance, making it ideal for dynamic environments
Operates efficiently across a wide ambient temperature range
Complies with IEC/EN 60947-5-2 certification for added reliability
Constructed from robust insulated materials to withstand harsh conditions
Provides enhanced safety with short-circuit protection
Delivers high performance with a maximum load current of 400 mA

Related links