Turck Inductive Block Proximity Sensor, M12, 50 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 227-286
- Mfr. Part No.:
- BI50U-Q80-AP6X2-H1141
- Brand:
- Turck
Bulk discount available
Subtotal (1 unit)*
$406.86
(exc. VAT)
$447.55
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $406.86 |
| 6 + | $398.85 |
*price indicative
- RS Stock No.:
- 227-286
- Mfr. Part No.:
- BI50U-Q80-AP6X2-H1141
- Brand:
- Turck
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 50 mm | |
| Body Style | Block | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68 | |
| Length | 92mm | |
| Mounting Type | Flush Mount | |
| Housing Material | PBT | |
| Width | 80mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 250Hz | |
| Depth | 40mm | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 250 Hz | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 50 mm | ||
Body Style Block | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68 | ||
Length 92mm | ||
Mounting Type Flush Mount | ||
Housing Material PBT | ||
Width 80mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 250Hz | ||
Depth 40mm | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 250 Hz | ||
Short Circuit Overload Protection Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Turck Proximity Sensor, PBT Housing, IP68 - BI50U-Q80-AP6X2-H1141
This proximity sensor by Turck is a high-quality sensor designed for precise detection applications. With IP68 rating, this sensor ensures reliable performance even in challenging environments.
Features & Benefits
• Flush mount design for easy installation and seamless integration
• Inductive sensor technology for accurate detection
• PNP output for efficient signal transmission
• High switching frequency of 250 Hz for fast response
• Reverse polarity protection and overload protection for enhanced durability
• Inductive sensor technology for accurate detection
• PNP output for efficient signal transmission
• High switching frequency of 250 Hz for fast response
• Reverse polarity protection and overload protection for enhanced durability
Applications
• Ideal for automation and control systems
• Suitable for use in industrial applications requiring long detection range
• Can be used for monitoring and control in mechanical and electrical industries
• Suitable for use in industrial applications requiring long detection range
• Can be used for monitoring and control in mechanical and electrical industries
Can it withstand harsh environments?
Yes, it is designed with an IP68 rating for reliable performance in challenging conditions.
Will it provide accurate detection results?
Yes, the inductive sensor technology ensures precise sensing capabilities.
Is it easy to install?
Yes, the flush mount design allows for seamless integration into existing systems.
How does it ensure durability?
With reverse polarity protection and overload protection, the sensor is built to last.
Can it be used in industrial automation?
Yes, it is suitable for a wide range of automation and control applications.
Uprox Range
Extended sensing ranges
Sense all metals at the same distance - with no reduction factor
IP67 rating (Barrel is IP68)
High switching frequency
No load current 15mA max.
Operating Temperature Range -25 → +85°C
Short circuit protection Overload protection
Reverse polarity protection
Inherent weld field immunity
Sense all metals at the same distance - with no reduction factor
IP67 rating (Barrel is IP68)
High switching frequency
No load current 15mA max.
Operating Temperature Range -25 → +85°C
Short circuit protection Overload protection
Reverse polarity protection
Inherent weld field immunity
Related links
- Turck Inductive Block Proximity Sensor 50 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 50 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 50 mm Detection 10 → 65 V dc
- Turck Inductive Block Proximity Sensor 15 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 20 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 30 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Turck Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
