SICK Capacitive Block Proximity Sensor, 10 mm Detection, NPN NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

$207.13

(exc. GST)

$227.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.13

*price indicative

RS Stock No.:
219-049
Mfr. Part No.:
CQ28-10NNP-KW1
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Technology

Capacitive

Detection Range

10 mm

Body Style

Block

Output Function

NO/NC

Digital Switching Output Type

NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

46mm

Mounting Type

Non-Flush

Housing Material

Plastic

Width

27.6mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-20°C

Series

CQ28

Switching Frequency

10 Hz

Reverse Polarity Protection

Yes

Switching Current

200 mA

Maximum Switching Frequency

10Hz

Shielding

Unshielded

Depth

5.5mm

Maximum Operating Temperature

+85°C

Short Circuit Overload Protection

Yes

RoHS Status: Exempt

COO (Country of Origin):
LT

CQ28 Capacitive Proximity Sensor


The CQ28 capacitive sensor features an innovative flat and thin housing shape. Designed to offer a solution for all non-contact level detection and control applications with a variety of media (liquids, solids, powders, etc.), it is intended for use in a wide variety of industry branches, including packaging, plastics, agriculture, food and beverage, etc.

Ultra thin plastic PBT housing for mounting flexibility
Adjustable sensing range from 1mm to 10mm (non-flush mounting)
High EMC immunity (to EN60947-5-2)
Teach-in set-up via pushbutton, or externally via wire (COM input)
NO and NC outputs (programmable)
Display LED
Reverse polarity protection
PNP or NPN versions available
Time delay: 300ms
Dimensions: H 46mm x W 5.5mm x D 28mm

Related links