Baumer Ultrasonic Block Proximity Sensor, 1 m Detection, PNP NO, 12 → 30 V dc
- RS Stock No.:
- 214-717
- Mfr. Part No.:
- UNDK 20P6903/S35A
- Brand:
- Baumer
This image is representative of the product range
Subtotal (1 unit)*
$1,070.77
(exc. GST)
$1,177.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,070.77 |
*price indicative
- RS Stock No.:
- 214-717
- Mfr. Part No.:
- UNDK 20P6903/S35A
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Technology | Ultrasonic | |
| Body Style | Block | |
| Detection Range | 100 → 1000 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 12 → 30 V dc | |
| Length | 42mm | |
| IP Rating | IP67 | |
| Width | 20mm | |
| Housing Material | PET | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -10°C | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +60°C | |
| Switching Current | 200 mA | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Technology Ultrasonic | ||
Body Style Block | ||
Detection Range 100 → 1000 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 12 → 30 V dc | ||
Length 42mm | ||
IP Rating IP67 | ||
Width 20mm | ||
Housing Material PET | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -10°C | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +60°C | ||
Switching Current 200 mA | ||
Depth 15mm | ||
- COO (Country of Origin):
- CH
Ultrasonic sensor with M8 connector output
Ultrasonic sensor in a rectangular housing.
PNP output.
Teach-in button for setting the operating range and output function.
LED display of output status.
M8 x 1 connection.
Protected against short circuits and polarity reversal.
PNP output.
Teach-in button for setting the operating range and output function.
LED display of output status.
M8 x 1 connection.
Protected against short circuits and polarity reversal.
Block and Barrel Style
Adjustable sensitivity
LED indication
Short circuit and reverse polarity protection
IP67 ingress protection
LED indication
Short circuit and reverse polarity protection
IP67 ingress protection
Related links
- Baumer Ultrasonic Block Proximity Sensor PNP NO/NC, 12 → 30 V dc
- Baumer Ultrasonic Block Proximity Sensor PNP NO, 12 → 30 V dc
- Baumer Ultrasonic Block Motion Sensor 15 → 30 V dc
- Baumer Ultrasonic Block Proximity Sensor 15 → 30 V dc
- Baumer Ultrasonic Block Motion Sensor 15 → 30 V dc
- Baumer Ultrasonic Block Motion Sensor 15 → 30 V dc
- Baumer Ultrasonic Block Motion Sensor 15 → 30 V dc
- Baumer Ultrasonic Block Measuring Sensor 15 → 30 V dc
