ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP/NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$131.90

(exc. GST)

$145.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.90

*price indicative

RS Stock No.:
190-852
Mfr. Part No.:
IIS708
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO

Connection Type

M30

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

45mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Switching Frequency

100 Hz

Series

IIS

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor represents a sophisticated solution designed for precision in industrial applications. This compact, threaded sensor combines robust performance with enhanced sensing capabilities, making it ideal for factory automation and other demanding environments. With its remarkable operating voltage range and reverse polarity protection, it ensures reliability and efficiency in operation. The sensor features improved sensing range for better detection accuracy, alongside a durable housing that withstands harsh conditions, ensuring longevity and minimal maintenance.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links