ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 190-811
- Mfr. Part No.:
- IIC218
- Brand:
- ifm electronic
Subtotal (1 unit)*
$183.44
(exc. GST)
$201.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.44 |
*price indicative
- RS Stock No.:
- 190-811
- Mfr. Part No.:
- IIC218
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M30 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 65mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Series | IIC | |
| Switching Frequency | 2 KHz | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M30 | ||
Supply Voltage 10 → 30 V dc | ||
Length 65mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Series IIC | ||
Switching Frequency 2 KHz | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Sensor stands out with its robust design, making it an essential component for various industrial applications. Perfectly tailored for machine tool usage, this model guarantees reliable performance even in challenging environments, such as those involving coolants and lubricants. With an impressive sensing range and gold plated contacts, it ensures precision and longevity, while its magnetic field immunity further enhances operational dependability. Equipped with advanced features, this sensor meets stringent environmental standards and showcases exceptional durability.
Resistant to oils and coolants
Magnetic-field immune
Clearly visible indication of the switching status
Correction factor 1 with constant sensing range on all metals
Very high switching frequency
Magnetic-field immune
Clearly visible indication of the switching status
Correction factor 1 with constant sensing range on all metals
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 7.5 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 35 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 36 V dc
