ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, 26.5 → 31.6 V dc
- RS Stock No.:
- 190-810
- Mfr. Part No.:
- IIC234
- Brand:
- ifm electronic
Subtotal (1 unit)*
$197.44
(exc. GST)
$217.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.44 |
*price indicative
- RS Stock No.:
- 190-810
- Mfr. Part No.:
- IIC234
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 22 mm | |
| Connection Type | M12 | |
| Supply Voltage | 26.5 → 31.6 V dc | |
| Length | 60mm | |
| IP Rating | IP68 | |
| Mounting Type | Non-Flush | |
| Series | IIC | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 22 mm | ||
Connection Type M12 | ||
Supply Voltage 26.5 → 31.6 V dc | ||
Length 60mm | ||
IP Rating IP68 | ||
Mounting Type Non-Flush | ||
Series IIC | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive AS-Interface sensor provides advanced detection capabilities tailored for use in demanding industrial environments. Its threaded design ensures secure mounting while facilitating seamless integration into machine tools, particularly where coolants and lubricants are present. This sensor offers a sensing range of 22 mm, leveraging gold plated contacts for reliable electrical performance. The device has been meticulously engineered to meet strict compliance standards, providing users with peace of mind through extensive testing for electromagnetic compatibility.
For use in machine tools and metalworking
Resistant to oils and coolants
With AS-i interface
Clearly visible indication of function and switching status
Permanently legible laser type label
Resistant to oils and coolants
With AS-i interface
Clearly visible indication of function and switching status
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 26.5 → 31.6 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 30 V dc
