ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 14 mm Detection, 26.5 → 31.6 V dc
- RS Stock No.:
- 186-054
- Mfr. Part No.:
- IIC220
- Brand:
- ifm electronic
Subtotal (1 unit)*
$210.14
(exc. GST)
$231.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.14 |
*price indicative
- RS Stock No.:
- 186-054
- Mfr. Part No.:
- IIC220
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 14 mm | |
| Connection Type | M12 | |
| Supply Voltage | 26.5 → 31.6 V dc | |
| IP Rating | IP68 | |
| Length | 60mm | |
| Mounting Type | Flush | |
| Switching Frequency | 100 Hz | |
| Series | IIC | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 14 mm | ||
Connection Type M12 | ||
Supply Voltage 26.5 → 31.6 V dc | ||
IP Rating IP68 | ||
Length 60mm | ||
Mounting Type Flush | ||
Switching Frequency 100 Hz | ||
Series IIC | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive AS-Interface sensor redefines precision in automation with its robust design and exceptional sensing capabilities. Tailored for demanding environments such as machine tools, this sensor flawlessly detects objects within a sensing range of 14 mm. Its threaded housing ensures secure installation, while features like gold plated contacts attest to its durability and reliability. The sensor operates effectively within a wide temperature spectrum of -25 to 70 °C, making it the ideal solution for various industrial applications.
For use in machine tools and metalworking
Resistant to oils and coolants
With AS-i interface
Clearly visible indication of function and switching status
Permanently legible laser type label
Resistant to oils and coolants
With AS-i interface
Clearly visible indication of function and switching status
Permanently legible laser type label
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 22 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection, 26.5 → 31.6 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection, 26.5 → 31.6 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 14 mm Detection NO 20
