ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$179.20

(exc. GST)

$197.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.20

*price indicative

RS Stock No.:
190-802
Mfr. Part No.:
IE5376
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

3 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Cable Length

1.5m

Supply Voltage

10 → 30 V dc

Length

35mm

IP Rating

IP67

Mounting Type

Non-Flush

Switching Frequency

300 Hz

Switching Current

200 mA

Series

IE5

Shielding

Unshielded

COO (Country of Origin):
RO
The ifm electronic inductive sensor offers precise detection for a variety of applications, excelling in environments where reliability is paramount. Designed with a PNP electrical configuration, it provides a normally open output function, enhancing its adaptability to diverse operational requirements. The compact M8 threaded design, operating with a broad voltage range, ensures seamless integration into existing setups. Robustly constructed, it is protected against short circuits and overloads, making it suitable for rigorous industrial tasks. Additionally, the sensor meets strict EMC standards for electromagnetic compatibility, reassuring users of its excellent performance and durability over time. This fuse sensor is the embodiment of efficiency, accuracy, and safety, making it an ideal choice for those seeking unrivalled reliability in sensor technology.

Particularly short housing
For use where space is restricted
Space-saving cable with M12 connector
Robust stainless steel housing for use in harsh industrial environments
Clearly visible indication of the switching status

Related links