ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 190-801
- Mfr. Part No.:
- IES257
- Brand:
- ifm electronic
Subtotal (1 unit)*
$137.73
(exc. GST)
$151.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.73 |
*price indicative
- RS Stock No.:
- 190-801
- Mfr. Part No.:
- IES257
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 6 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 50mm | |
| Mounting Type | Non-Flush | |
| Series | IES | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Switching Frequency | 2 KHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 6 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 50mm | ||
Mounting Type Non-Flush | ||
Series IES | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Switching Frequency 2 KHz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed for precise detection in challenging environments. With its robust stainless steel housing and exceptional sensing range, it ensures reliable performance in various industrial applications. The sensor operates effectively across a wide temperature range, demonstrating its resilience and versatility. Its advanced features, such as magnetic-field immunity and simple plug connectivity, streamline installation and integration into existing systems. This is an ideal choice for professionals looking for a durable and efficient solution to enhance operational safety and efficiency.
Magnetic-field immune for welding applications
Long sensing range for high uptime
Correction factor 1 Constant sensing range on all metals
Very high switching frequency
Long sensing range for high uptime
Correction factor 1 Constant sensing range on all metals
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection NO, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 0.6 → 6 mm Detection 10 →
