ifm electronic Inductive Ring Proximity Sensor, NPN NO/NC, 10 → 35 V dc
- RS Stock No.:
- 190-705
- Mfr. Part No.:
- I7R204
- Brand:
- ifm electronic
Subtotal (1 unit)*
$328.80
(exc. GST)
$361.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $328.80 |
*price indicative
- RS Stock No.:
- 190-705
- Mfr. Part No.:
- I7R204
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Ring | |
| Output Function | NO/NC | |
| Digital Switching Output Type | NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 35 V dc | |
| Length | 60mm | |
| IP Rating | IP67 | |
| Series | I7R | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Ring | ||
Output Function NO/NC | ||
Digital Switching Output Type NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 35 V dc | ||
Length 60mm | ||
IP Rating IP67 | ||
Series I7R | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive ring sensor is engineered for precision and reliability in industrial applications. It excels in detecting metallic objects with exceptional speed and accuracy, making it an indispensable component for automation processes. Designed with a robust circular housing, this sensor is suitable for challenging environments, enduring temperatures ranging from -25°C to 70°C.
High resolution
Short response times
Insensitive to dirt
Dynamic principle of operation
High protection rating
Short response times
Insensitive to dirt
Dynamic principle of operation
High protection rating
Related links
- ifm electronic Inductive Ring Proximity Sensor 10 → 35 V dc
- ifm electronic Inductive Ring Proximity Sensor 10 → 35 V dc
- ifm electronic Inductive Ring Proximity Sensor 10 → 35 V dc
- ifm electronic Inductive Ring Proximity Sensor NAMUR NC, 8.2 V dc
- ifm electronic Inductive Ring Proximity Sensor NAMUR NC, 8.2 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor NPN NO/NC, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor NPN NO, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP NO, 10 → 35 V dc
