ifm electronic Inductive Ring Proximity Sensor, PNP/NPN NO, 10 → 35 V dc

Subtotal (1 unit)*

$486.88

(exc. GST)

$535.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$486.88

*price indicative

RS Stock No.:
162-949
Mfr. Part No.:
I7R217
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Body Style

Ring

Digital Switching Output Type

PNP/NPN

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 35 V dc

IP Rating

IP67

Mounting Type

Non-Flush

Switching Current

200 mA

Shielding

Unshielded

Series

I7R

COO (Country of Origin):
DE
The ifm electronic inductive ring sensor is designed to provide precise detection across various applications. Engineered with robust features, it seamlessly integrates into automated systems, ensuring superior performance and reliability in varied operating conditions. The device stands out with its flexibility in output functions, allowing users to select between normally open and normally closed configurations. The range of features is complemented by a durable housing that offers robust protection against environmental factors, making it suitable for even the most challenging settings. Its ability to withstand extreme temperatures and its IP67 rating ensure that it is a dependable choice for continuous operation. This sensor combines cutting-edge technology with practical design, making it an essential component for any modern industrial setup.

Static operating principle
Reliable detection of objects with very small diameters
Very short response time
Easy adjustment of pulse stretching and sensitivity via potentiometer
Output function normally open or normally closed programmable

Related links