ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 190-697
- Mfr. Part No.:
- IIC233
- Brand:
- ifm electronic
Subtotal (1 unit)*
$167.20
(exc. GST)
$183.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.20 |
*price indicative
- RS Stock No.:
- 190-697
- Mfr. Part No.:
- IIC233
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 15 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Series | IIC | |
| Shielding | Shielded | |
| Switching Frequency | 50 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 15 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 50mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Series IIC | ||
Shielding Shielded | ||
Switching Frequency 50 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Full Metal Sensor combines advanced technology with robust design, making it an ideal choice for various industrial applications. Designed for use in challenging environments, the product boasts a fully metal housing, ensuring durability and resistance to harsh conditions. With its gold plated contacts, it provides superior reliability and an increased sensing range that meets the demands of machine tools and lubrication systems. This versatile sensor is engineered to function effectively in both wet and dry conditions, maintaining impeccable performance even under pressure.
For use in machine tools and metalworking
Resistant to oils and coolants
Metal sensing face for heavy duty
Clearly visible indication of the switching status
Safe detection due to large sensing range and low sensor tolerances
Resistant to oils and coolants
Metal sensing face for heavy duty
Clearly visible indication of the switching status
Safe detection due to large sensing range and low sensor tolerances
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 15 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
