ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 12 mm Detection, PNP NO, 10 → 60 V dc

Subtotal (1 unit)*

$227.07

(exc. GST)

$249.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$227.07

*price indicative

RS Stock No.:
187-861
Mfr. Part No.:
IIM219
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

15m

Supply Voltage

10 → 60 V dc

IP Rating

IP67, IP69K

Length

81mm

Mounting Type

Flush

Shielding

Shielded

Series

IIM

Switching Frequency

200 Hz

Switching Current

100 mA

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor is engineered for precision and durability, making it an ideal choice for mobile and challenging environments. The intuitive design includes a clear LED display for easy monitoring, while its compact dimensions allow for versatile installation options. Boasting an impressive operating temperature range, this sensor is built to perform in extreme conditions, delivering consistent results while requiring minimal maintenance. Its high switching frequency and current rating make it perfect for various industrial applications.

E1 type approval by the Kraftfahrt-Bundesamt (German Federal Motor Transport Authority)
Wide operating temperature range
High ingress protection for the requirements of harsh environmental conditions
High EMC resistance according to automotive standards
Large operating voltage range

Related links