ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 4.5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 190-637
- Mfr. Part No.:
- IGC249
- Brand:
- ifm electronic
Subtotal (1 unit)*
$218.22
(exc. GST)
$240.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.22 |
*price indicative
- RS Stock No.:
- 190-637
- Mfr. Part No.:
- IGC249
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4.5 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 70mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Series | IGC | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4.5 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 70mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Series IGC | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive full-metal sensor is engineered for maximum reliability and precision in demanding industrial environments. Housed in robust stainless steel, it offers exceptional durability and resistance to harsh conditions. Designed for versatility in application, especially in machine tools and areas with coolants, this sensor excels in detecting ferrous objects within its sensing range. Its intelligent design incorporates gold-plated contacts for enhanced connectivity and a low voltage drop, ensuring optimal performance. With an operational temperature range from -25 to 70°C, it can effectively function in a wide variety of settings while maintaining rigorous accuracy. This product stands as a top choice for applications requiring robust performance and dependability, combining advanced technology with practical usability for a seamless integration into your operations.
For use in machine tools and metalworking
Resistant to oils and coolants
Metal sensing face for heavy duty
Selective detection of ferrous metals, aluminium chip immune
Clearly visible indication of the switching status
Resistant to oils and coolants
Metal sensing face for heavy duty
Selective detection of ferrous metals, aluminium chip immune
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4.5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor PNP 2 x OSSD, 30
- ifm electronic Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 10 mm Detection, 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1 → 4 mm Detection, 19.2 → 30 V dc
