ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

$152.77

(exc. GST)

$168.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$152.77

*price indicative

RS Stock No.:
190-610
Mfr. Part No.:
IIS235
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Flush

Series

IIS

Switching Frequency

100 Hz

Switching Current

100 mA

Shielding

Shielded

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor is engineered for precision in various industrial applications. Designed with a sensing range of 15 mm, it boasts a robust threaded housing suitable for flush mounting. Complemented by advanced features such as gold plated contacts and increased sensing capabilities, this device ensures reliable performance in challenging conditions. With an operating voltage of 10 to 30 V DC and a current consumption of less than 10 mA, it provides efficient energy management. The sensor meets rigorous standards for vibration and shock resistance, making it an ideal choice for factory automation and mobile applications.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links