ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 10 → 36 V dc

Subtotal (1 unit)*

$204.58

(exc. GST)

$225.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.58

*price indicative

RS Stock No.:
190-331
Mfr. Part No.:
IF5818
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NC

Connection Type

M12

Supply Voltage

10 → 36 V dc

IP Rating

IP65

Length

50mm

Mounting Type

Non-Flush

Switching Current

200 mA

Shielding

Unshielded

Series

IF5

Switching Frequency

1.4 KHz

COO (Country of Origin):
DE
The ifm electronic inductive sensor, designed for precision and reliability, represents a remarkable advancement in sensing technology. Its compact threaded housing makes it suitable for integration into various applications, reducing installation complexity. With a robust sensing range and high switching frequency, this sensor is ideal for environments requiring quick and accurate detection. Crafted from stainless steel, its durability ensures a long operational life, even in demanding conditions. Additionally, the protection class rating guarantees resilience against dust and water, making it an excellent choice for outdoor and industrial use. This sensor combines advanced functionality with dependable performance, making it a vital component in automation and control tasks.

For a precise position detection on machines
Wide operating temperature range
Clearly visible indication of the switching status
Robust stainless steel housing for use in harsh industrial environments
Very high switching frequency

Related links