ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$155.41

(exc. GST)

$170.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.41

*price indicative

RS Stock No.:
190-234
Mfr. Part No.:
IIS238
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

60mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Switching Frequency

100 Hz

Series

IIS

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor is designed to excel in various industrial applications, boasting a remarkable sensing range and robust electrical performance. With an innovative threaded housing style, it ensures seamless integration into existing setups. Ideal for factory automation and mobile applications, this sensor stands out due to its enhanced capabilities, making it suitable for demanding environments. Its durable construction and high protection class ratings empower users to rely on it for long lasting performances, even under challenging conditions.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links