ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$136.67

(exc. GST)

$150.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
  • Plus 11 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.67

*price indicative

RS Stock No.:
190-079
Mfr. Part No.:
IES203
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

6 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

37.5mm

Mounting Type

Non-Flush

Shielding

Unshielded

Series

IES

Switching Frequency

2 KHz

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic inductive sensor offers precise detection capabilities for industrial automation applications. Built to withstand a variety of demanding environments, this sensor features an increased sensing range and is designed to be immune to magnetic fields. Constructed with robust materials like stainless steel, the sensor not only maintains durability but also ensures reliable performance under varying conditions. With a threaded housing type, it is engineered for easy installation while its advanced protection features make it suitable for challenging atmospheric settings. Operating efficiently within a broad temperature range, this sensor caters to diverse industrial needs, ensuring seamless integration into automation systems. The inclusion of features such as short-circuit and overload protection makes it a dependable choice for professionals seeking quality and reliability in their operations.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant

Related links