ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$171.29

(exc. GST)

$188.42

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.29

*price indicative

RS Stock No.:
189-492
Mfr. Part No.:
IIS316
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

600mm

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

60mm

Mounting Type

Flush

Switching Current

100 mA

Switching Frequency

100 Hz

Shielding

Shielded

Series

IIS

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor offers unparalleled performance for a variety of industrial applications. Designed to excel in demanding environments, this sensor delivers reliable sensing with a maximum operating distance of 12.15 mm. Housing a threaded design, it is perfect for flush mounting, ensuring seamless integration into any project. With advanced features, such as increased sensing range and excellent protection against environmental factors, it stands out in factory automation and mobile applications. Furthermore, it complies with rigorous testing standards, guaranteeing durability and operational integrity.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links