ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP/NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$143.79

(exc. GST)

$158.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$143.79

*price indicative

RS Stock No.:
189-362
Mfr. Part No.:
IIS716
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

Pre-Cabled

Cable Length

10m

Supply Voltage

10 → 30 V dc

Length

45mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Flush

Switching Current

100 mA

Switching Frequency

100 Hz

Series

IIS

Shielding

Shielded

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor is designed for precision and reliability in industrial applications. It features a robust threaded housing and a sensing range of up to 15 mm, making it ideal for proximity detection in factory automation setups. The yellow LED indicator provides clear visibility of the switching status, while the PNP/NPN electrical design ensures compatibility with various systems. With its significant environmental protection ratings, including IP65 to IP 69K, this sensor is built to withstand harsh conditions. Whether used in a drag chain or for flush mounting, this versatile sensor showcases increased sensing range capabilities and impressive durability.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links