ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 189-350
- Mfr. Part No.:
- IES256
- Brand:
- ifm electronic
Subtotal (1 unit)*
$137.73
(exc. GST)
$151.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.73 |
*price indicative
- RS Stock No.:
- 189-350
- Mfr. Part No.:
- IES256
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Series | IES | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Switching Frequency | 2 KHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 50mm | ||
Mounting Type Flush | ||
Series IES | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Switching Frequency 2 KHz | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor represents a pinnacle in sensing technology, offering unparalleled performance and durability for a variety of applications. Engineered for precision, it boasts a robust design suitable for harsh environments, ensuring reliable operation even in extreme temperatures ranging from -40 to 85 degrees Celsius. With its threaded housing, this sensor easily integrates into various mounting configurations, providing versatility that meets industry standards. Its enhanced sensing range and magnetic field immunity make it an ideal choice for applications requiring high reliability and accuracy. The sensors sleek design couples functionality with aesthetic appeal, making it a perfect fit for modern industrial settings.
Magnetic-field immune for welding applications
Long sensing range even through non-magnetisable metals
Correction factor 1 Constant sensing range on all metals
Very high switching frequency
Long sensing range even through non-magnetisable metals
Correction factor 1 Constant sensing range on all metals
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection NO, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 36 V dc
