ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 188-049
- Mfr. Part No.:
- IF5350
- Brand:
- ifm electronic
Subtotal (1 unit)*
$175.77
(exc. GST)
$193.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.77 |
*price indicative
- RS Stock No.:
- 188-049
- Mfr. Part No.:
- IF5350
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 71mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 250 mA | |
| Shielding | Unshielded | |
| Series | IF5 | |
| Switching Frequency | 400 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 71mm | ||
Mounting Type Non-Flush | ||
Switching Current 250 mA | ||
Shielding Unshielded | ||
Series IF5 | ||
Switching Frequency 400 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor represents a robust and efficient solution for detecting metallic objects without direct contact. This product is specifically designed for reliability in a variety of industrial applications, showcasing a threaded type housing that facilitates easy installation. With an impressive sensing range and precise accuracy, the sensor delivers dependable performance even in challenging environments. Its ability to operate under extreme temperature conditions ensures consistent functionality, making it ideal for a range of tasks from automation to machinery safety. The features encapsulated in this sensor reflect its commitment to quality and longevity, positioning it as a valuable addition to any automation system.
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Very high switching frequency
For a precise position detection on machines
Wide operating temperature range
Very high switching frequency
For a precise position detection on machines
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
