ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 188-033
- Mfr. Part No.:
- IEW205
- Brand:
- ifm electronic
Subtotal (1 unit)*
$123.24
(exc. GST)
$135.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.24 |
*price indicative
- RS Stock No.:
- 188-033
- Mfr. Part No.:
- IEW205
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Flush | |
| Switching Frequency | 2 kHz | |
| Series | IEW | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Flush | ||
Switching Frequency 2 kHz | ||
Series IEW | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed for precision in demanding environments, making it an essential tool for various industrial applications. Built to withstand extreme conditions, it performs effectively within a broad temperature range, ensuring reliability and accuracy even in harsh settings. The sensor's unique features, such as increased sensing range and magnetic-field immunity, position it as a robust solution for welding applications. With a compact threaded housing and high-quality materials, it integrates seamlessly into existing systems, providing users with peace of mind knowing that they can count on its durability and performance over time.
Magnetic-field immune for welding applications
Resistant to weld slag thanks to non-stick coating
Long sensing range for high uptime
Correction factor 1 Constant sensing range on all metals
Very high switching frequency
Resistant to weld slag thanks to non-stick coating
Long sensing range for high uptime
Correction factor 1 Constant sensing range on all metals
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection NO, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 36 V dc
