ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 187-956
- Mfr. Part No.:
- IES227
- Brand:
- ifm electronic
Subtotal (1 unit)*
$149.51
(exc. GST)
$164.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.51 |
*price indicative
- RS Stock No.:
- 187-956
- Mfr. Part No.:
- IES227
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 10m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 37.5mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Flush | |
| Switching Frequency | 1 kHz | |
| Switching Current | 100 mA | |
| Shielding | Shielded | |
| Series | IES | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 10m | ||
Supply Voltage 10 → 30 V dc | ||
Length 37.5mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Flush | ||
Switching Frequency 1 kHz | ||
Switching Current 100 mA | ||
Shielding Shielded | ||
Series IES | ||
- COO (Country of Origin):
- DE
The ifm electronic inductive sensor is designed for precision and reliability in industrial applications. Delivering an increased sensing range, it operates seamlessly across various environments with a wide temperature tolerance, making it ideal for factory automation. With its robust construction and advanced features, this device ensures optimal performance while being magnetic-field immune, allowing for enhanced versatility in installations. The sensors compact dimensions and threaded housing facilitate easy mounting in confined spaces, providing flexibility in installation options. Its comprehensive protection against environmental factors, coupled with an array of certifications, ensures that this sensor meets stringent industry standards, offering peace of mind in demanding applications.
Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Correction factor 1 Constant sensing range on all metals
Very high switching frequency
Vibration and shock resistant
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection NO, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 36 V dc
