ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP/NPN NC, 10 → 30 V dc

Subtotal (1 unit)*

$102.55

(exc. GST)

$112.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.55

*price indicative

RS Stock No.:
187-901
Mfr. Part No.:
IFS714
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

7 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP/NPN

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Non-Flush

Switching Current

100 mA

Shielding

Unshielded

Switching Frequency

700 Hz

Series

IFS

COO (Country of Origin):
DE
The ifm electronic inductive sensor is engineered for precision and reliability in industrial applications. With a sensing range of 7 mm, this robust device excels in factory automation, offering exceptional performance even in demanding environments. Its versatile design features a threaded housing, making it suitable for non-flush mounting. Built to withstand extreme conditions, the sensor operates effectively across a wide temperature range of -40 to 85 °C and boasts a high level of protection, with certificates for various IP ratings. Additionally, the device features advanced safeguards, including overloading and short-circuit protection, ensuring longevity and reliability. This product is ideal for applications requiring responsiveness and durability, thus enhancing operational efficiency.

Suitable for industrial and mobile applications
Suitable for cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links