ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 187-880
- Mfr. Part No.:
- IE5377
- Brand:
- ifm electronic
Subtotal (1 unit)*
$182.90
(exc. GST)
$201.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.90 |
*price indicative
- RS Stock No.:
- 187-880
- Mfr. Part No.:
- IE5377
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2.5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 35mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Series | IE5 | |
| Switching Frequency | 300 Hz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2.5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 35mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Series IE5 | ||
Switching Frequency 300 Hz | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers precision and reliability for a variety of industrial applications. Designed for efficiency, the sensor operates seamlessly within a robust operating voltage range of 10 to 36 V DC, ensuring compatibility with a wide range of equipment. Its compact M8 x 1 threaded housing permits straightforward installation, while its IP67 protection rating guarantees durability even in challenging environments. Enhanced by features such as reverse polarity protection and short-circuit protection, this sensor elevates operational safety. With a sensing range up to 3 mm and a switching frequency of 300 Hz, its instantaneous responsiveness is ideal for dynamic processes. The ifm electronic inductive sensor sets a high standard in both performance and user-friendly design, making it an essential choice for professionals seeking reliability and accuracy in sensor technology.
Particularly short housing
For use where space is restricted
Space-saving cable with M12 connector
Robust stainless steel housing for use in harsh industrial environments
Clearly visible indication of the switching status
For use where space is restricted
Space-saving cable with M12 connector
Robust stainless steel housing for use in harsh industrial environments
Clearly visible indication of the switching status
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection NO, 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 36 V dc
