ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 187-844
- Mfr. Part No.:
- IF5394
- Brand:
- ifm electronic
Subtotal (1 unit)*
$185.82
(exc. GST)
$204.40
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.82 |
*price indicative
- RS Stock No.:
- 187-844
- Mfr. Part No.:
- IF5394
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 6m | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 71mm | |
| Mounting Type | Non-Flush | |
| Switching Current | 250 mA | |
| Series | IF5 | |
| Switching Frequency | 400 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 6m | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 71mm | ||
Mounting Type Non-Flush | ||
Switching Current 250 mA | ||
Series IF5 | ||
Switching Frequency 400 Hz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision in industrial applications, particularly within factory automation. Its robust construction of stainless steel and PBT ensures longevity, while a sensing range of 4 mm allows it to excel in detecting metal objects reliably. The sensor operates efficiently within a voltage range of 10 to 36 VDC, making it versatile for various setups. With features such as short-circuit protection and a compact housing designed for non-flush mounting, this sensor not only meets industry standards for EMC compliance but also provides exceptional performance in harsh environments, boasting an impressive operational temperature range of -25 to 80 degrees Celsius. Enhanced by a clear yellow LED display for easy monitoring, this sensor combines durability with advanced functionality, making it an ideal choice for reliability and efficiency in automation applications.
Wide operating temperature range
Robust stainless steel housing for use in harsh industrial environments
Food-grade housing materials
Resistant to high-pressure cleaning with aggressive cleaning agents
With long PVC cable
Robust stainless steel housing for use in harsh industrial environments
Food-grade housing materials
Resistant to high-pressure cleaning with aggressive cleaning agents
With long PVC cable
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 36 V dc
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
