ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$130.06

(exc. GST)

$143.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.06

*price indicative

RS Stock No.:
186-080
Mfr. Part No.:
IIS700
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

45mm

Mounting Type

Flush

Shielding

Shielded

Switching Current

100 mA

Series

IIS

Switching Frequency

100 Hz

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor boasts advanced technology designed for industrial applications and factory automation. Featuring a precision-engineered threaded housing, this sensor ensures reliability and durability in even the toughest environments. With an increased sensing range of 15 mm and robust protection up to IP 69K, it is adept at functioning in extreme temperatures ranging from -40°C to 85°C. The product is equipped to handle shocks and vibrations while providing a yellow LED indication for easy monitoring.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links