ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$154.14

(exc. GST)

$169.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.14

*price indicative

RS Stock No.:
186-067
Mfr. Part No.:
IIS230
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

50mm

Mounting Type

Flush

Shielding

Shielded

Series

IIS

Switching Frequency

100 Hz

Switching Current

100 mA

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor is designed for precision and reliability across a variety of industrial applications. With its threaded housing and robust construction, it seeks to optimise the detection process in environments ranging from factory automation to mobile machinery. The integration of advanced materials and technological features ensures that it performs effectively under demanding conditions, providing users with a dependable solution for sensing tasks.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links