ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP/NPN NO/NC, 15 → 30 V dc

Subtotal (1 unit)*

$286.80

(exc. GST)

$315.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$286.80

*price indicative

RS Stock No.:
186-048
Mfr. Part No.:
II5987
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP/NPN

Output Function

NO/NC

Connection Type

M12

Supply Voltage

15 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

70mm

Mounting Type

Non-Flush

Communication Protocol

IO-LINK

Shielding

Unshielded

Switching Current

100 mA

Switching Frequency

300 Hz

Series

II

COO (Country of Origin):
DE
The ifm electronic Inductive analogue sensor with IO-Link integration exemplifies cutting edge sensing technology, ideal for a variety of industrial applications. Designed to offer precise measurements, this robust sensor guarantees reliability in demanding environments. Whether monitoring the distance to objects or facilitating interaction within automated processes, its versatile PNP/NPN output function supports parameterisation for tailored performance. Compact yet durable, its clever threaded design ensures a seamless fit, while its impressive temperature tolerance from -25 to 80 degrees Celsius makes it suitable for diverse settings.

Precise linearized output signal
Very high repeatability
For non-contact distance measurement
Wide operating temperature range
Robust metal housing for use in harsh industrial environments

Related links