Subtotal (1 unit)*
$242.73
(exc. GST)
$267.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $242.73 |
*price indicative
- RS Stock No.:
- 185-983
- Mfr. Part No.:
- IB5169
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Smooth Barrel | |
| Detection Range | 20 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 95mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Diameter | 34 mm | |
| Switching Current | 250 mA | |
| Switching Frequency | 200 Hz | |
| Shielding | Unshielded | |
| Series | IB5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Smooth Barrel | ||
Detection Range 20 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 95mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Diameter 34 mm | ||
Switching Current 250 mA | ||
Switching Frequency 200 Hz | ||
Shielding Unshielded | ||
Series IB5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed to deliver exceptional performance in a compact and robust package. Offering both PNP and NPN electrical designs, it ensures adaptability to various applications while providing the flexibility of normally open or normally closed output functions. With a sensing range of 20 mm and a cylindrical housing, this sensor fits seamlessly into tight spaces. Crafted for durability, it boasts impressive IP67 protection to withstand harsher environments, making it perfect for industrial use. Additionally, the device features gold-plated contacts for improved reliability, optimising the sensor's lifecycle in demanding conditions. Its advanced design is complemented by a choice of measures for enhanced precision and safety, including short-circuit and overload protection, ensuring that it meets the high standards of modern automation.
Output function normally open or normally closed programmable
Two-wire technology
With robust M12 connector
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
Two-wire technology
With robust M12 connector
Smooth plastic housing to protect against deposits
PBT housing resistant against pickling solutions
