Subtotal (1 unit)*
$206.22
(exc. GST)
$226.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.22 |
*price indicative
- RS Stock No.:
- 185-789
- Mfr. Part No.:
- IIT246
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 25 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Length | 65mm | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Series | IIT | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 25 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Length 65mm | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Series IIT | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Full Metal Sensor is a robust and reliable solution designed for demanding industrial environments. With a powerful gold plated contact system, it excels in applications that require consistent and accurate performance, even when subjected to aggressive cleaning agents. Its full metal housing reinforces durability, making it ideal for situations where mechanical robustness is critical. The advanced sensing range is complemented by exceptional ambient temperature tolerances, ensuring that precision detection is maintained from near freezing to high-heat conditions. This sensor also features comprehensive protection against occasional overloads and short circuits, making it a dependable choice for various automation challenges.
Robust, high-quality stainless steel design
Compact housing for use where space is restricted
Large operating temperature range up to 100 °C
Easy connection via the tried and tested M12 connector
Compact housing for use where space is restricted
Large operating temperature range up to 100 °C
Easy connection via the tried and tested M12 connector
