Subtotal (1 unit)*
$163.88
(exc. GST)
$180.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $163.88 |
*price indicative
- RS Stock No.:
- 185-803
- Mfr. Part No.:
- IM5120
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 35 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 54mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Series | IM | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Switching Frequency | 200 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 35 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 54mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Series IM | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Switching Frequency 200 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor offers reliable detection with exceptional durability, designed specifically for robust industrial environments. Engineered to excel in challenging conditions, it features a high sensing range and protection class, ensuring safety and accuracy. The lightweight yet sturdy housing, coupled with a compact design, makes installation seamless, while the advanced technologies incorporated within this sensor guarantee top notch performance. With its magnetic field immunity and versatile application, this sensor stands out as a trustful solution for automation and control processes.
Magnetic-field immune for welding applications
Resistant to weld slag thanks to non-stick coating
Five positions of the sensing face selectable
Long sensing range for use in conveying
Correction factor 1 with constant sensing range on all metals
Resistant to weld slag thanks to non-stick coating
Five positions of the sensing face selectable
Long sensing range for use in conveying
Correction factor 1 with constant sensing range on all metals
