Subtotal (1 unit)*
$177.63
(exc. GST)
$195.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.63 |
*price indicative
- RS Stock No.:
- 185-791
- Mfr. Part No.:
- IL5005
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 40mm | |
| IP Rating | IP65 | |
| Mounting Type | Flush | |
| Switching Current | 250 mA | |
| Series | IL | |
| Switching Frequency | 2 kHz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M8 | ||
Supply Voltage 10 → 36 V dc | ||
Length 40mm | ||
IP Rating IP65 | ||
Mounting Type Flush | ||
Switching Current 250 mA | ||
Series IL | ||
Switching Frequency 2 kHz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Sensor is expertly designed to enhance automation applications requiring precise detection capabilities. With its robust rectangular housing, the sensor delivers reliable performance within a wide sensing range, making it suitable for various industrial environments. The innovative PNP output function operates normally open, ensuring seamless integration into existing systems. Crafted to withstand harsh conditions, it boasts an impressive operational temperature of -25 to 70 degrees Celsius and is protected to IP65 standards.
Particularly compact rectangular design
For use where space is restricted
With robust M8 connector
Clearly visible indication of the switching status
Very high switching frequency
For use where space is restricted
With robust M8 connector
Clearly visible indication of the switching status
Very high switching frequency
