Subtotal (1 unit)*
$136.67
(exc. GST)
$150.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.67 |
*price indicative
- RS Stock No.:
- 185-781
- Mfr. Part No.:
- IIS717
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 15 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 5m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 45mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IIS | |
| Switching Current | 100 mA | |
| Switching Frequency | 100 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 15 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 5m | ||
Supply Voltage 10 → 30 V dc | ||
Length 45mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IIS | ||
Switching Current 100 mA | ||
Switching Frequency 100 Hz | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Sensor is engineered to enhance the efficiency of industrial automation applications. With its robust threaded housing, this sensor guarantees reliable performance in challenging environments. The device features a generous sensing range and boasts impressive protection against reverse polarity. Designed for seamless integration, its compact dimensions ensure it can fit into tight spaces without compromising on sensing capabilities. Moreover, compliance with stringent vibration and shock tests reinforces its durability, making it an ideal choice for demanding applications.
Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
