Subtotal (1 unit)*
$131.90
(exc. GST)
$145.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.90 |
*price indicative
- RS Stock No.:
- 185-780
- Mfr. Part No.:
- IIS709
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 22 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 45mm | |
| IP Rating | IP65, IP66, IP67, IP68, IP69K | |
| Mounting Type | Non-Flush | |
| Switching Frequency | 100 Hz | |
| Shielding | Unshielded | |
| Series | IIS | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 22 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 45mm | ||
IP Rating IP65, IP66, IP67, IP68, IP69K | ||
Mounting Type Non-Flush | ||
Switching Frequency 100 Hz | ||
Shielding Unshielded | ||
Series IIS | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- DE
The ifm electronic Inductive Sensor is expertly designed for robust industrial applications, delivering exceptional performance in factory automation environments. This unit features a unique threaded housing, ensuring easy installation and reliable operation. Its impressive sensing range of 22 mm allows for precise detection of metallic objects, enhancing operational efficiency and reducing downtime. With a durable construction and advanced protection features, it is equipped to withstand various environmental challenges, making it an ideal choice for demanding applications.
Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications
