Subtotal (1 unit)*
$178.67
(exc. GST)
$196.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.67 |
*price indicative
- RS Stock No.:
- 185-777
- Mfr. Part No.:
- II5829
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 22 mm | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 70mm | |
| IP Rating | IP68 | |
| Mounting Type | Non-Flush | |
| Switching Current | 100 mA | |
| Series | II | |
| Switching Frequency | 100 Hz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 22 mm | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
Length 70mm | ||
IP Rating IP68 | ||
Mounting Type Non-Flush | ||
Switching Current 100 mA | ||
Series II | ||
Switching Frequency 100 Hz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive sensor redefines precision and reliability in industrial applications. Designed for optimal performance, this threaded type sensor offers advanced functionality and adaptability, catering to various detection needs. Its ability to switch between normally open and normally closed settings ensures seamless integration into your systems, while its impressive sensing range allows for a versatile usage across different environments. The sensor's dual electrical design enables superior performance, making it an ideal choice for both PNP and NPN configurations.
Robust housing for use in metalworking
Resistant to oils and coolants
Long sensing range for high uptime
Output function normally open or normally closed programmable
With optical mounting and setting aid
Resistant to oils and coolants
Long sensing range for high uptime
Output function normally open or normally closed programmable
With optical mounting and setting aid
