Inductive sensor II5452
- RS Stock No.:
- 185-769
- Mfr. Part No.:
- II5452
- Brand:
- ifm electronic
Subtotal (1 unit)*
$160.71
(exc. GST)
$176.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.71 |
*price indicative
- RS Stock No.:
- 185-769
- Mfr. Part No.:
- II5452
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 18 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 56mm | |
| Mounting Type | Flush | |
| Series | II | |
| Shielding | Unshielded | |
| Switching Frequency | 300 Hz | |
| Switching Current | 125 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 18 → 36 V dc | ||
IP Rating IP67 | ||
Length 56mm | ||
Mounting Type Flush | ||
Series II | ||
Shielding Unshielded | ||
Switching Frequency 300 Hz | ||
Switching Current 125 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive Sensor is engineered for precision in a range of applications where reliable object detection is paramount. This innovative sensor is designed with a focus on robustness and adaptability, ensuring it performs optimally even in challenging environments. Featuring a compact threaded housing that allows for flush mounting, this model integrates seamlessly into setups without compromising space. Its impressive sensing range increases operational efficiency, while advanced electrical characteristics guarantee a stable performance. Ideal for various industrial applications, the product delivers accurate feedback, bolstered by its high protection class, making it suitable for both indoor and outdoor use.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
For a precise position detection on machines
