Inductive sensor IG5764
- RS Stock No.:
- 185-737
- Mfr. Part No.:
- IG5764
- Brand:
- ifm electronic
Subtotal (1 unit)*
$176.56
(exc. GST)
$194.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $176.56 |
*price indicative
- RS Stock No.:
- 185-737
- Mfr. Part No.:
- IG5764
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 8 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO/NC | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 6m | |
| Supply Voltage | 10 → 55 V dc | |
| Length | 80mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Current | 400 mA | |
| Switching Frequency | 300 Hz | |
| Series | IG5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 8 mm | ||
Body Style Threaded Barrel | ||
Output Function NO/NC | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 6m | ||
Supply Voltage 10 → 55 V dc | ||
Length 80mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Current 400 mA | ||
Switching Frequency 300 Hz | ||
Series IG5 | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers advanced detection capabilities suitable for various industrial applications. Designed with a threaded housing, the IG5764 model ensures reliable operation in demanding environments. Its robust construction combined with high precision makes it an ideal choice for automated systems. The sensor operates effectively across a wide voltage range and features selectable output functions, providing versatility in its integration. With an ambient temperature tolerance from -25°C to 80°C and a protection class of IP67, this sensor delivers outstanding performance and durability in challenging conditions. Truly a top-tier solution in sensing technology, it elevates operational efficiency while reducing potential downtime.
Output function normally open or normally closed programmable
Two-wire technology
Robust stainless steel housing for use in harsh industrial environments
Wide operating temperature range
With long cable
Two-wire technology
Robust stainless steel housing for use in harsh industrial environments
Wide operating temperature range
With long cable
