Inductive sensor IG5716
- RS Stock No.:
- 185-734
- Mfr. Part No.:
- IG5716
- Brand:
- ifm electronic
Subtotal (1 unit)*
$144.59
(exc. GST)
$159.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.59 |
*price indicative
- RS Stock No.:
- 185-734
- Mfr. Part No.:
- IG5716
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP/NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 42mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Switching Frequency | 720 Hz | |
| Series | IG5 | |
| Switching Current | 150 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP/NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
Length 42mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Switching Frequency 720 Hz | ||
Series IG5 | ||
Switching Current 150 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor embodies reliability and precision in diverse applications, ensuring enhanced operational efficacy. Designed for robust performance, it caters to various industries with its high sensing range and advanced electrical specifications. The product is characterised by its PNP/NPN output function and durable threaded housing, suitable for flush mounting. Operating confidently within a wide voltage range and featuring short-circuit and overload protection, this sensor promises longevity. Its capabilities extend to effective detection zones, making it ideal for environments where performance is critical. With an impressive temperature tolerance and rated protection level, it delivers exceptional reliability even in challenging conditions. Add to this a succinct LED display for operational signalling, and you have a top-tier solution for your automation needs.
Two-wire technology
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
