Subtotal (1 unit)*
$160.98
(exc. GST)
$177.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.98 |
*price indicative
- RS Stock No.:
- 185-728
- Mfr. Part No.:
- IG5521
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 80mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Shielding | Shielded | |
| Series | IG5 | |
| Switching Current | 250 mA | |
| Switching Frequency | 500 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 36 V dc | ||
Length 80mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Shielding Shielded | ||
Series IG5 | ||
Switching Current 250 mA | ||
Switching Frequency 500 Hz | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is expertly designed for precision in various applications, providing reliable detection for a range of environments. Built with a robust threaded housing, its compact dimensions allow for seamless integration, ensuring it meets the demands of efficient productivity. This device boasts a sensing range of 5 mm, along with features tailored for enhanced durability and protection. With a wide operational voltage, it is well-suited for versatile electrical installations, truly embodying the essence of adaptability. Furthermore, the sensor's excellent EMC performance assures its reliability even in electrically noisy environments. Ideal for flush mounting, it ensures unobtrusive installation while maintaining high performance standards.
Robust metal housing for use in harsh industrial environments
Very high switching frequency
With highly flexible cable
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Very high switching frequency
With highly flexible cable
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
