Subtotal (1 unit)*
$156.22
(exc. GST)
$171.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $156.22 |
*price indicative
- RS Stock No.:
- 185-727
- Mfr. Part No.:
- IG5499
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 6m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 80mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Switching Frequency | 500 Hz | |
| Series | IG5 | |
| Shielding | Shielded | |
| Switching Current | 250 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 6m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 80mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Switching Frequency 500 Hz | ||
Series IG5 | ||
Shielding Shielded | ||
Switching Current 250 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers exceptional precision and reliability for a wide range of industrial applications. Engineered with advanced technology, this product ensures optimal performance in detecting metallic objects within a specified sensing range. Its robust construction, featuring a threaded housing, enables seamless integration into various setups, while its impressive IP67 rating provides protection against dust and moisture. Whether you're automating machinery or enhancing assembly lines, this sensor delivers consistent results with minimal maintenance, a perfect choice for operational excellence.
Robust metal housing for use in harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
