ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$154.22

(exc. GST)

$169.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.22

*price indicative

RS Stock No.:
185-695
Mfr. Part No.:
IET200
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

45mm

IP Rating

IP65, IP66, IP67, IP68, IP69K

Mounting Type

Quasi-Flush

Switching Current

150 mA

Shielding

Shielded

Series

IET

Switching Frequency

250 Hz

COO (Country of Origin):
DE
The ifm electronic inductive full-metal sensor redefines precision in industrial applications. Designed to excel in challenging environments, it boasts a robust construction that can withstand aggressive cleaning agents and extreme conditions. The sensor offers a sensing range of up to three millimetres, making it ideal for a variety of automation tasks. Its PNP electrical design ensures efficient performance with excellent operational reliability. Combining durability and functionality, this sensor is equipped with features designed to enhance performance in demanding settings. With a comprehensive range of approvals and certifications, it meets stringent industry standards, guaranteeing safety and reliability. Ideal for both new installations and upgrades, this sensor is the quintessential choice for automating processes in sectors such as manufacturing and logistics.

Robust, high-quality stainless steel design
Compact housing for installation where space is restricted
Large operating temperature range up to 100 °C

Related links