ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 7 mm Detection, PNP/NPN NO, 10 → 30 V dc
- RS Stock No.:
- 185-679
- Mfr. Part No.:
- IFS203
- Brand:
- ifm electronic
Subtotal (1 unit)*
$145.36
(exc. GST)
$159.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $145.36 |
*price indicative
- RS Stock No.:
- 185-679
- Mfr. Part No.:
- IFS203
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 7 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Shielding | Unshielded | |
| Switching Frequency | 700 Hz | |
| Series | IFS | |
| Switching Current | 100 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 7 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Shielding Unshielded | ||
Switching Frequency 700 Hz | ||
Series IFS | ||
Switching Current 100 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is engineered for precision and reliability in industrial applications, particularly in factory automation. Designed with a robust construction and advanced technology, it effectively detects metal objects within its sensing range, ensuring optimal performance even in challenging environments. The sensor features a threaded housing, making it conveniently mountable in various setups. Its ability to withstand temperatures from -25 to 70 degrees Celsius and its IP67 protection rating highlight its durability and adaptability. Equipped with gold-plated contacts, the sensor not only provides excellent connectivity but also increases the reliability of operations, ensuring that your systems run smoothly and efficiently. Whether you require sensing for process automation or machinery control, this inductive sensor is the reliable choice to boost your operational efficiency.
Robust metal housing for use in harsh industrial environments
Clearly visible indication of the switching status
Two-wire technology
Long sensing range for high uptime
Very high switching frequency
Clearly visible indication of the switching status
Two-wire technology
Long sensing range for high uptime
Very high switching frequency
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 60 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
