ifm electronic Inductive Rectangular Proximity Sensor, 2 mm Detection, PNP/NPN NO/NC, 5 → 36 V dc
- RS Stock No.:
- 184-869
- Mfr. Part No.:
- IS5063
- Brand:
- ifm electronic
Subtotal (1 unit)*
$197.16
(exc. GST)
$216.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.16 |
*price indicative
- RS Stock No.:
- 184-869
- Mfr. Part No.:
- IS5063
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 2 mm | |
| Digital Switching Output Type | PNP/NPN | |
| Output Function | NO/NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 10m | |
| Supply Voltage | 5 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 28mm | |
| Mounting Type | Flush | |
| Series | IS | |
| Switching Frequency | 2 kHz | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 2 mm | ||
Digital Switching Output Type PNP/NPN | ||
Output Function NO/NC | ||
Connection Type Pre-Cabled | ||
Cable Length 10m | ||
Supply Voltage 5 → 36 V dc | ||
IP Rating IP67 | ||
Length 28mm | ||
Mounting Type Flush | ||
Series IS | ||
Switching Frequency 2 kHz | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor offers precise detection with a flexible PNP/NPN design and selectable output functions. Its compact rectangular housing and IP67 protection ensure durability and easy integration in various environments. With a sensing range tailored for efficiency and advanced protections against short-circuits and overloads, it is ideal for diverse industrial applications. The integrated 10m PUR/PVC cable further simplifies installation, making it a reliable choice for automation and safety tasks.
Particularly space-saving rectangular housing
For use where space is restricted
Very high switching frequency
Output function normally open or normally closed programmable
Two-wire technology
For use where space is restricted
Very high switching frequency
Output function normally open or normally closed programmable
Two-wire technology
Related links
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 5 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 5 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP/NPN NO/NC, 10 → 55 V dc
