ifm electronic Inductive Rectangular Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 184-724
- Mfr. Part No.:
- IV5059
- Brand:
- ifm electronic
Subtotal (1 unit)*
$643.88
(exc. GST)
$708.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $643.88 |
*price indicative
- RS Stock No.:
- 184-724
- Mfr. Part No.:
- IV5059
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Body Style | Rectangular | |
| Detection Range | 20 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Cable Length | 20m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 118mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Switching Frequency | 300 Hz | |
| Series | IV | |
| Shielding | Shielded | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Body Style Rectangular | ||
Detection Range 20 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Cable Length 20m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 118mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Switching Frequency 300 Hz | ||
Series IV | ||
Shielding Shielded | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- VN
The ifm electronic inductive sensor excels in precise, non-contact detection with a 20mm sensing range. Its robust rectangular housing, measuring 40 x 40 x 118mm, ensures reliability in harsh conditions, protected to IP68 and IP 69K. Built-in short-circuit and overload protection enhance safety and durability. Designed for seamless integration into existing setups, this sensor meets stringent industry standards, making it an ideal choice for demanding automation and control tasks.
Five positions of the sensing face selectable
Long sensing range for high uptime
Robust housing for use in harsh industrial environments
For use in materials handling
LED display to check switching status and operation
Long sensing range for high uptime
Robust housing for use in harsh industrial environments
For use in materials handling
LED display to check switching status and operation
Related links
- ifm electronic Inductive Rectangular Proximity Sensor 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor NAMUR NC, 7.5 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor PNP, 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 19.2 → 30 V dc
- ifm electronic Inductive Rectangular Proximity Sensor 2-Wire NO, 20 → 240
- ifm electronic Inductive Rectangular Proximity Sensor PNP NO/NC, 10 → 36 V dc
