ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$81.16

(exc. GST)

$89.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.16

*price indicative

RS Stock No.:
184-655
Mfr. Part No.:
IF7104
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

100 mA

Series

IF7

Switching Frequency

800 Hz

Shielding

Shielded

COO (Country of Origin):
DE
The ifm electronic inductive sensor is engineered for precision in sensing metallic objects, ensuring reliable operation in a variety of applications. Featuring a sleek, threaded housing design, this sensor integrates seamlessly into your systems without compromising on performance. With a wide operational voltage range and robust construction, it is built to withstand challenging environmental conditions. Ideal for industries where space is limited, this device enables flush mounting while maintaining a high level of accuracy. Its compatibility with limited voltage and current power supplies makes it a versatile choice for modern automation processes.

Excellent price or performance ratio
Robust metal housing for use in harsh industrial environments
Very high switching frequency
Clearly visible indication of the switching status
For a precise position detection on machines

Related links