ifm electronic Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP/NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

$160.98

(exc. GST)

$177.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.98

*price indicative

RS Stock No.:
184-619
Mfr. Part No.:
IE5387
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

3 mm

Digital Switching Output Type

PNP/NPN

Output Function

NO

Cable Length

230mm

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

37mm

IP Rating

IP67

Mounting Type

Flush

Switching Current

100 mA

Shielding

Shielded

Switching Frequency

1 kHz

Series

IE5

COO (Country of Origin):
RO
The ifm electronic inductive sensor is designed for precision in various applications, combining robust performance with high reliability. With a sleek threaded design, this innovative sensor comfortably fits within tight spaces, ensuring seamless integration into your systems. Engineered for outstanding detection capabilities, it operates effectively in diverse environmental conditions, providing accurate sensing up to a distance of 3 mm. The unit boasts advanced protection features, including short-circuit and overload safeguards, ensuring durability and longevity. The intuitive LED display signals operational status at a glance, making monitoring easier than ever. Focused on meeting industrial demands, this sensor is a trusted choice for those seeking quality and performance.

Particularly short housing
For use where space is restricted
Space-saving cable with Crimp contacts
Long sensing range for high uptime
Reduced stock-keeping due to operation as three-wire or two-wire unit

Related links