ifm electronic Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$155.94

(exc. GST)

$171.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.94

*price indicative

RS Stock No.:
184-496
Mfr. Part No.:
IIS218
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

15 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP66, IP67, IP68, IP69K

Length

65mm

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

100 Hz

Series

IIS

Switching Current

200 mA

COO (Country of Origin):
DE
The ifm electronic Inductive Sensor offers precision and reliability for various industrial applications, making it an essential tool for factory automation. With a robust design and advanced features, it ensures effective detection while withstanding rigorous operational conditions. The sensor is characterised by its exceptional sensing range and durable construction, allowing it to function flawlessly in diverse environments. Its PNP electrical design and normally open output function further enhance its versatility, catering to a wide range of automation needs.

Suitable for industrial, mobile, cooling and lubricating applications
High protection rating for the requirements of harsh industrial environments
Flexible use thanks to large operating temperature range
Safe detection due to large sensing range and low sensor tolerances
Reduced storage due to wide range of applications

Related links